Illinois CapacitorCGS202T450X5CKondensator, Aluminium
Cap Aluminum Lytic 2000uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.045 Ohm 9.1A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2000uF | |
| -10% to 50% | |
| 450VDC | |
| 0.045 | |
| Standard | |
| 9.1 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 130.18 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 130.18(Max) |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic CGS202T450X5C aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 130.175(Max) mm tall with a diameter of 76.2(Max) mm. Its capacitance value is 2000uF. The CGS202T450X5C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

