Illinois CapacitorCGS222U040R2CKondensator, Aluminium
Cap Aluminum Lytic 2200uF 40V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.044 Ohm 4.1A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| -10% to 75% | |
| 40VDC | |
| 0.044 | |
| Standard | |
| 4.1 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 53.98 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 53.98(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic CGS222U040R2C aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. The CGS222U040R2C aluminum electrolytic capacitor has a screw terminal termination style. This product is 53.975(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 2200uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

