Illinois CapacitorCGS253U075W5LKondensator, Aluminium
Cap Aluminum Lytic 25000uF 75V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.024 Ohm 11.7A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 25000uF | |
| -10% to 75% | |
| 75VDC | |
| 0.024 | |
| Standard | |
| 11.7 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 63.5 X 142.88 | |
| -40 | |
| 85 | |
| 63.5(Max) | |
| 142.88(Max) |
If you need to filter lower signal frequencies, then this electrolytic CGS253U075W5L aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 75 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 25000uF. This product is 142.875(Max) mm tall with a diameter of 63.5(Max) mm. Its leakage current is 6000@5Min μA. The CGS253U075W5L aluminum electrolytic capacitor has a screw terminal termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

