Illinois CapacitorCGS283U025V3CKondensator, Aluminium
Cap Aluminum Lytic 28000uF 25V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.028 Ohm 7.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 28000uF | |
| -10% to 75% | |
| 25VDC | |
| 0.028 | |
| Standard | |
| 7.5 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 79.38 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 79.38(Max) |
This electrolytic CGS283U025V3C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS283U025V3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 28000uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

