Illinois CapacitorCGS683U040X4CKondensator, Aluminium
Cap Aluminum Lytic 68000uF 40V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.012 Ohm 16A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68000uF | |
| -10% to 75% | |
| 40VDC | |
| 0.012 | |
| Standard | |
| 16 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 104.78 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 104.78(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic CGS683U040X4C aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. The CGS683U040X4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 76.2(Max) mm. Its capacitance value is 68000uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

