Illinois CapacitorCGS802U030R3CKondensator, Aluminium
Cap Aluminum Lytic 8000uF 30V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.024 Ohm 6.4A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 8000uF | |
| -10% to 75% | |
| 30VDC | |
| 0.024 | |
| Standard | |
| 6.4 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 79.38 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 79.38(Max) |
If you need to filter lower signal frequencies, then this electrolytic CGS802U030R3C aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 30 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 8000uF. The CGS802U030R3C aluminum electrolytic capacitor has a screw terminal termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

