Illinois CapacitorCGS943U010V4CKondensator, Aluminium
Cap Aluminum Lytic 94000uF 10V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.007 Ohm 16.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 94000uF | |
| -10% to 75% | |
| 10VDC | |
| 0.007 | |
| Standard | |
| 16.3 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 104.78 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 104.78(Max) |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic CGS943U010V4C aluminum capacitor. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 94000uF. Its leakage current is 6000@5Min μA. The CGS943U010V4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

