VishayCH0402-150RGFPTWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 150 Ohm 2% 0.3W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 2% | |
| 37 | |
| No | |
| 0.3 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.6 | |
| 0.5 | |
| Surface Mount |
Use this CH0402-150RGFPT fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 150 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. This device is made with thin film technology. This product is 1 mm long, 0.5 mm tall and 0.6 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

