IRCCHP1100R100F7Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Glaze 2512 0.1 Ohm 1% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100m | |
| 1% | |
| 350 | |
| No | |
| 1 | |
| Metal Glaze | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 2512 | |
| 2.01 | |
| 6.38 | |
| Surface Mount |
Use this CHP1100R100F7 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 100m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 6.38 mm long. This device utilizes metal glaze technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

