VishayCHPHT0603K1004FGTWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 1M Ohm 1% 0.0125W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 1% | |
| 50 | |
| No | |
| 0.0125 | |
| Thick Film | |
| -55 | |
| 230 | |
| ±100 | |
| 100 to 245 | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.9 | |
| 0.38 | |
| 0.002 | |
| Surface Mount |
Use this CHPHT0603K1004FGT fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1M Ohm. This part has a power rating of 0.0125 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.38 mm tall and 0.9 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 230 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

