NIDEC Copal ElectronicsCHS-08TASchiebeschalter
Switch Slide OFF ON 8PST Recessed Slide 0.1A 24VDC J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| Recessed Slide | |
| 8PST | |
| OFF ON | |
| 0.1@6VDC | |
| 500VAC | |
| 1000 | |
| 50 | |
| 2000 | |
| 0 | |
| 8 | |
| 1.27 | |
| Surface Mount | |
| J-Lead | |
| 16 | |
| 0.9 | |
| 4.7 | |
| Tape | |
| Polyphenylene Sulfide | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.4 | |
| 11.7 | |
| 2.4 | |
| 0.22 | |
| 5.6 | |
| 11.7 | |
| 2.5 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

