10-25% Rabatt
BournsCI160808-8N2JInduktionsspule, Oberflächenmontage
Inductor RF Multi-Layer 0.0082uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.33Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.33 | |
| 10 | |
| 100M | |
| 3500M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this chip CI160808-8N2J surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. It has a tolerance of 5%. It has an inductance of 8.2n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 330m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.2G Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

