BournsCI160808-R22JInduktionsspule, Oberflächenmontage

Inductor RF Multi-Layer 0.22uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.8Ohm DCR 0603 T/R

Save valuable space on a PCB with this chip CI160808-R22J surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes multi-layer technology. It has an inductance of 220n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.8 Ohm. It has a tolerance of 5%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 350M Hz.

12.000 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2406+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0558 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.