Samsung Electro-MechanicsCIH03T56NJNCInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.056uH 5% 100MHz 4Q-Factor Ceramic 0.05A 3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.056u | |
| 5% | |
| 100M | |
| 0.05 | |
| 3 | |
| 4 | |
| 100M | |
| 1100M | |
| 2 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.63 | |
| Surface Mount | |
| 0.33 | |
| 0.33 |
This high frequency chip CIH03T56NJNC surface mount inductor from Samsung Electro-Mechanics is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 3 Ohm. This device utilizes multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. It has a tolerance of 5%. It has an inductance of 56n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

