Samsung Electro-MechanicsCIH05T12NJNCInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.5 | |
| 8 | |
| 100M | |
| 2700M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip CIH05T12NJNC surface mount inductor from Samsung Electro-Mechanics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.7G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 500m Ohm. It has an inductance of 12n H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

