Samsung Electro-MechanicsCIH10T39NJNCInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.4A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.039u | |
| 5% | |
| 100M | |
| 0.4 | |
| 0.6 | |
| 12(Typ) | |
| 100M | |
| 1100M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this high frequency chip CIH10T39NJNC surface mount inductor from Samsung Electro-Mechanics to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.1G Hz. This device utilizes multi-layer technology. It has an inductance of 39n H. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 600m Ohm. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

