50-75% Rabatt

Samsung Electro-MechanicsCIH10T68NJNCInduktionsspule, Oberflächenmontage

CIH10T68NJNC Inductor Surface Mount High Frequency Chip Multi-Layer 0.068uH 100MHz 12Q-Factor 0.35A 0.85Ohm - Arrow.com

This high frequency chip CIH10T68NJNC surface mount inductor from Samsung Electro-Mechanics is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. It has an inductance of 68n H. This SMD inductor has a maximum DC current of 350m A with a maximum resistance of 850m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 700M Hz. This device utilizes multi-layer technology.

Import TariffMay apply to this part

71.993 Stück: Versand in vsl. 3 Tagen

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1801+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      71993
      Country Of origin:
      Südkorea
         
      • Price: 0,0010 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1801+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 71.993 Stück
      • Price: 0,0010 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.