Samsung Electro-MechanicsCIH10TR12JNCInduktionsspule, Oberflächenmontage
Inductor RF Chip Multi-Layer 0.12uH 5% 100MHz 8Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Ceramic | |
| 0.12u | |
| 5% | |
| 100M | |
| 0.3 | |
| 1.2 | |
| 8(Typ) | |
| 50M | |
| 500M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this high frequency chip CIH10TR12JNC surface mount inductor from Samsung Electro-Mechanics to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 120n H. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 500M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.2 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

