Samsung Electro-MechanicsCIL10J1R0KNCInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 35Q-Factor Ferrite 0.025A 0.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 10M | |
| 0.025 | |
| 0.6 | |
| 35 | |
| 10M | |
| 70M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This chip CIL10J1R0KNC surface mount inductor from Samsung Electro-Mechanics is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. It has an inductance of 1u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 70M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 25m A with a maximum resistance of 600m Ohm. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

