Samsung Electro-MechanicsCIL21NR39KNEInduktionsspule, Oberflächenmontage
Inductor RF Shielded Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.2A 0.4Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.39u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.4 | |
| 25 | |
| 25M | |
| 135M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
This chip CIL21NR39KNE surface mount inductor from Samsung Electro-Mechanics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 135M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 400m Ohm. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has an inductance of 390n H. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

