PanduitCJ5E88TGIWSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5e | |
| IDT | |
| Straight | |
| -10 | |
| 65 | |
| Single | |
| 15.87 | |
| 38.15 | |
| 18.06 | |
| Cable Mount |
Looking for a way to connect a telecom line? This rj-45 CJ5E88TGIW telephone and telecom connector from Panduit will meet and exceed your needs. This F connector's 8 contacts that are made out of copper. It has a female type gender. This connector has a single port. It has a straight body orientation. This product is 15.87 mm long, 18.06 mm tall and 38.15 mm deep. CJ5E88TGIW is housed in off white acrylonitrile butadiene styrene. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

