KEMET CorporationCKC33C224JCGACTUKondensator, keramisch, mehrschichtig
CKC33C224JCGACTU KEMET Corporation Capacitor Ceramic Multilayer 0.22pF 500V C0G 5% Pad 3640 150°C Extreme Low - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 500VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| Yes | |
| High Frequency Operation|High Thermal Stability|No Capacitance Shift With Voltage|No Piezoelectric Noise|Very High Ripple Current Capability|Extremely Low Equivalent Series Inductance|Extremely Low Equivalent Series Resistance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 9.3 X 10.2 X 2.5 | |
| 3640 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 9.3 | |
| 10.2 | |
| 2.5 | |
| 1.07755 | |
| ±0.4 | |
| ±0.4 | |
| ±0.2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

