TDKCKCA43X7R1E473M100AAKondensator-Array
Cap Ceramic Array 0.047uF 25V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 0.047uF | |
| 20% | |
| 25VDC | |
| X7R | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.8 | |
| 3.2 X 1.6 X 1 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1 | |
| Surface Mount |
Feel rest assured that TDK's CKCA43X7R1E473M100AA capacitor bank can help you arrange multiple capacitors onto a single inline package, thus leaving you more room on your circuit board for other uses. It can withstand a voltage of 25 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. Its capacitance value is 0.047uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

