TDKCKCL44C0G1H100F085AAKondensator-Array

Cap Ceramic Array 10pF 50V C0G 1pF 0805 Pad SMD 4 Capacitor 125°C T/R

The TDK CKCL44C0G1H100F085AA capacitor bank is the ideal component for printed circuits, where space is valuable. It can withstand a voltage of 50 VDC. This high voltage capacitor bank has a maximum operating temperature of 125 °C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 10pF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. This product's terminal pitch is 0.5 mm.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 3 Tagen

This item has been discontinued

    Total0,00 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: 0,0031 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1626+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Japan
      • In Stock: 1 Stück
      • Price: 0,0031 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.