Meist Gesucht
TDKCKCL44C0G1H470K085AAKondensator-Array
Cap Ceramic Array 47pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Array | |
| 47pF | |
| 10% | |
| 50VDC | |
| C0G | |
| Ceramic | |
| 4 | |
| Flat | |
| Pad | |
| 8 | |
| 0.5 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 | |
| Surface Mount |
Reduce redundancy in your capacitor based circuit with this CKCL44C0G1H470K085AA capacitor bank, made from TDK. It can withstand a voltage of 50 VDC. It has 8 terminals. This high voltage capacitor bank has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 47pF. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

