NKK SwitchesCKL13ETW01Schlüsselschalter
Switch Key Lock ON OFF ON SPDT 45° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Security | |
| SPDT | |
| ON OFF ON | |
| Tubular Key | |
| 3@250VAC | |
| 250 | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 10000 | |
| 30000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5.5 | |
| Round | |
| Interior Construction/Terminals | |
| N/A/Epoxy | |
| 2 | |
| Liquid Crystal Polymer | |
| Zinc Alloy | |
| Straight | |
| -25 | |
| 70 | |
| 17 | |
| 12.1 | |
| 22 | |
| 22 | |
| 40 |
Non-authorized users will not be able to use your system without the key with this high security CKL13ETW01 Keylock switch from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC. It has a SPDT configuration. This switch key has a minimum operating temperature of -25 °C and a maximum of 70 °C. The CKL13ETW01 switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 22 mm long, 40 mm tall and 22 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

