NKK SwitchesCKM13ETW01Schlüsselschalter
Switch Key Lock ON OFF ON SPDT 45° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Security | |
| SPDT | |
| ON OFF ON | |
| Tubular Key | |
| 3@250VAC | |
| 250 | |
| 1000VAC | |
| 1000 | |
| 20 | |
| 10000 | |
| 30000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| Round | |
| Interior Construction/Terminals | |
| N/A/Epoxy | |
| 2 | |
| Liquid Crystal Polymer | |
| Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 16 | |
| 10.2 | |
| 19 | |
| 19 | |
| 35.2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

