Reduced Price
Samsung Electro-MechanicsCL05A105MQ3LNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.3 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.3 | |
0.0016 | |
±0.05 | |
±0.05 | |
±0.03 |
This CL05A105MQ3LNNC multilayer ceramic capacitor from Samsung Electro-Mechanics offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. Its capacitance value is 1uF. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.