Samsung Electro-MechanicsCL10A106MR5LQNCKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 20% | |
| 4VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1.6 X 0.8 X 0.5 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.5 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CL10A106MR5LQNC multilayer ceramic capacitor from Samsung Electro-Mechanics! It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

