Samsung Electro-MechanicsCL10C0R5CB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.5pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
You can't go wrong with this CL10C0R5CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.5pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

