Samsung Electro-MechanicsCL10C0R5CB8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 0.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.5pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Use its standard classification system to find out what this CL10C0R5CB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.5pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

