Samsung Electro-MechanicsCL10C100CB8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Due to the use of different ceramic dielectric materials used in this CL10C100CB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 10pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

