Samsung Electro-MechanicsCL10C121JB8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 120pF 50V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Get more with less with Samsung Electro-Mechanics' CL10C121JB8NNND multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 120pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

