Samsung Electro-MechanicsCL10C151GB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 150pF 50V C0G 2% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 2% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Use Samsung Electro-Mechanics' CL10C151GB8NNNC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 150pF. It has a tolerance of 2%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

