Samsung Electro-MechanicsCL10C1R8CB8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1.8pF | |
| 0.25pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Get more with less with Samsung Electro-Mechanics' CL10C1R8CB8NNNC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

