Samsung Electro-MechanicsCL10C2R7BB8NNNDKondensator, keramisch, mehrschichtig
Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 2.7pF | |
| 0.1pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Do you need a non-polarized capacitor? This CL10C2R7BB8NNND multilayer ceramic capacitor from Samsung Electro-Mechanics can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 2.7pF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

