Samsung Electro-MechanicsCL10C332JA8NNNCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 25V C0G 5% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 5% | |
| 25VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 |
Use Samsung Electro-Mechanics' CL10C332JA8NNNC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0033uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

