SOURIAUCL1F1103Steckverbinderzubehör
Connector Accessories Housing Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Circular | |
| Straight | |
| Thermoplastic | |
| Black | |
| -40 | |
| 125 |
This housing CL1F1103 connector accessory from Souriau will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

