Samsung Electro-MechanicsCL21A106MQFNNNEKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 6.3V X5R 20% Pad SMD 0805 85°C T/R

Get more with less with Samsung Electro-Mechanics' CL21A106MQFNNNE multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.

4.000 Stück: Versand in vsl. 3 Tagen

    Total25,60 €Price for 4000

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2320+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0064 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.