Samsung Electro-MechanicsCL21B223KBANNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R

Use its standard classification system to find out what this CL21B223KBANNNC multilayer ceramic capacitor from Samsung Electro-Mechanics can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.022uF. It has a tolerance of 10%. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

Auf Lager: 456.000 Stück

Regional Inventory: 72.000

    Total56,00 €Price for 20000

    72.000 auf Lager: Versand in vsl. 2 Tagen

    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 72.000 Stück
      • Price: 0,0028 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 384.000 Stück
      • Price: 0,0038 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.