Samsung Electro-MechanicsCL21C100CBANNNLKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R

This CL21C100CBANNNL multilayer ceramic capacitor from Samsung Electro-Mechanics is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 10pF. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep.

1 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1134+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0031 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1134+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0031 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.