10-25% Rabatt

Samsung Electro-MechanicsCL31A105KB9LNNCKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 50V X5R 10% Pad SMD 1206 85°C T/R

This CL31A105KB9LNNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 0.9 mm tall and 1.6 mm deep. Its capacitance value is 1uF.

Import TariffMay apply to this part

119.358 Stück: morgen versandbereit

    Total92,38 €Price for 3460

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      3460
      Maximum Of:
      119358
      Country Of origin:
      China
         
      • Price: 0,0267 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1845+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 119.358 Stück
      • Price: 0,0267 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.