10-25% Rabatt

Samsung Electro-MechanicsCL31A475KOHNNNEKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 1206 85°C T/R

Use Samsung Electro-Mechanics' CL31A475KOHNNNE multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF.

Import TariffMay apply to this part

Auf Lager: 989.020 Stück

Regional Inventory: 953.020

    Total83,59 €Price for 2000

    953.020 auf Lager: morgen versandbereit

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 Wochen
      Minimum Of :
      3215
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: 0,0260 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 197.020 Stück
      • Price: 0,0260 €
    • (2000)

      morgen versandbereit

      Increment:
      2000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 756.000 Stück
      • Price: 0,0193 €
    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2309+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 36.000 Stück
      • Price: 0,0274 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.