IXYSCLA30E1200HBSilicon Controlled Rectifiers - SCRs
SCR 1200V 47A(RMS) 325A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.3 | |
| 40 | |
| 325 | |
| 60 | |
| 1200 | |
| 1.56@60A | |
| 1200 | |
| 30 | |
| 47 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.45(Max) |
| Verpackungsbreite | 5.3(Max) |
| Verpackungslänge | 16.24(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
By applying a forward-biased voltage to this scr CLA30E1200HB thyristor manufactured from Ixys Corporation the bistable switch will continue to stay on. This device has a surge current rating of 325 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
