IXYSCLA30E1200PCSilicon Controlled Rectifiers - SCRs
SCR 1200V 47A(RMS) 325A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 500 | |
| 1.3 | |
| 30 | |
| 325 | |
| 60 | |
| 1200 | |
| 1200 | |
| 30 | |
| 47 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.83(Max) mm |
| Verpackungsbreite | 9.4(Max) mm |
| Verpackungslänge | 10.41(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Keep your scr CLA30E1200PC thyristor manufactured from Ixys Corporation on by applying a forward-biased voltage to it. This device has a surge current rating of 325 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

