IXYSCLA50E1200HBSilicon Controlled Rectifiers - SCRs
Thyristor SCR 1.2KV 590A 3-Pin(3+Tab) TO-247AD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 500 | |
| 1.5 | |
| 50 | |
| 590 | |
| 115 | |
| 1200 | |
| 1.6@100A | |
| 1200 | |
| 50 | |
| 0.05 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) mm |
| Verpackungsbreite | 5.3(Max) mm |
| Verpackungslänge | 16.26(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247AD |
| 3 | |
| Leitungsform | Through Hole |
This scr CLA50E1200HB thyristor manufactured from Ixys Corporation is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 590 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

