SamtecCLE-118-01-G-DV-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 36 POS 0.8mm Solder ST SMD Tube

Support physical configuration options for jumper posts by mounting this socket strip CLE-118-01-G-DV-A header connector from Samtec. This SKT connector's 36 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 2.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.4 mm long, 3.3 mm tall and 4.83 mm deep. It uses the solder termination method. CLE-118-01-G-DV-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 5,8299 €
    1. 1+5,8299 €
    2. 10+5,3955 €
    3. 25+5,1001 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.