SamtecCLE-190-01-G-DV-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 180 POS 0.8mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 180 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 1.2 | |
| 2.2/Contact | |
| 301VDC|213VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 72.38 | |
| 4.86 | |
| 3.3 | |
| Surface Mount |
Use this socket strip CLE-190-01-G-DV-P-TR header connector from Samtec where IDC ribbon cables are used. This SKT connector's 180 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 0.8 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2.7 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -55 to 125 °C. This product is 72 mm long, 3.3 mm tall and 4.83 mm deep. It uses the solder termination method. CLE-190-01-G-DV-P-TR is housed in black liquid crystal polymer.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

