TDKCLF10040T-470M-DInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1.3(Typ) | |
| 1.9(Typ) | |
| 0.15 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10 | |
| 4.1 |
Make any circuit look clean and compact using this CLF10040T-470M-D surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 5.5 A with a maximum resistance of 1.8 to 10 Ohm. This device is made with LDO technology. It is reliable with a failure rate grade of 0.12@150mA|0.24@300mA. It has an inductance of Fixed H. This product is 0.19@150mA|0.34@300mA mm tall. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 1.85|2.85 Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

