TDKCLF10040T-4R7N-HInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 4.2A 0.0145Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 4.2(Typ) | |
| 5.4 | |
| 0.0145(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10 | |
| 4.1 |
This power CLF10040T-4R7N-H surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz. It has an inductance of 4.7u H. This product is 10.3 mm long, 4.1 mm tall and 10 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.2(Typ) A with a maximum resistance of 14.5m(Typ) Ohm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

